onsemi XPC860DTZP50D3

32-BIT 50 Mhz Risc Processor PBGA357
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi XPC860DTZP50D3.

IHS

Datasheet76 pages22 years ago

Alternate Parts

Price @ 1000
$ 35.841
$ 35.841
Stock
84,242
270,410
270,410
Authorized Distributors
0
3
3
Core Architecture
-
PowerPC
PowerPC
Data Bus Width
-
32 b
32 b
Max Frequency
50 MHz
50 MHz
50 MHz
Memory Type
-
-
-
Memory Size
-
8 kB
8 kB
RAM Size
-
8 kB
8 kB
Number of I/Os
-
-
-
Number of GPIO
-
-
-
Interface
-
-
-
Number of ADC Channels
-
-
-
Number of DAC Channels
-
-
-
Peripherals
-
-
-
Number of Timers/Counters
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V
Min Operating Temperature
-
0 °C
0 °C
Max Operating Temperature
-
95 °C
95 °C
Access Time
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descriptions

Descriptions of onsemi XPC860DTZP50D3 provided by its distributors.

32-BIT 50 MHz RISC PROCESSOR PBGA357
SoC, CMOS, PBGA357

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPC860DTZP-50D3