onsemi MC1488L

Quad RS-232C Driver 6V 12MA 0~70℃ CASE632 DIP14
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC1488L.

IHS

Datasheet6 pages25 years ago

Alternate Parts

Price @ 1000
$ 0.552
$ 0.552
Stock
58,100
405,298
405,298
Authorized Distributors
0
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
14
14
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
4
4
Number of Receivers
-
-
-
Data Rate
-
300 kbps
300 kbps
Min Supply Voltage
-
7.5 V
7.5 V
Max Supply Voltage
-
15 V
15 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi MC1488L provided by its distributors.

QUAD RS-232C DRIVER 6V 12mA 0~70℃ CASE632 DIP14
Line Driver, 4 Func, 4 Driver, BIPolar, CDIP14

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 1488L
  • MC1488 L
  • MC1488L.