Motorola MC14538BAL

Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16
Obsolete
Datasheet

Price and Stock

DistributorSKUMinPkg
Abacus TechnologiesMC14538BAL9671
3d
North Star MicroNS-MC14538BALContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Motorola MC14538BAL.

IHS

Datasheet8 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.871
$ 0.871
Stock
967
781,849
781,849
Authorized Distributors
0
4
4
Frequency
-
-
-
Propagation Delay
600 ns
100 ns
100 ns
Rise Time
-
20 ns
20 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-
-4.2 mA
-4.2 mA
Logic Function
-
Multivibrator
Multivibrator
Schmitt Trigger Input
-
Yes
Yes
Case/Package
DIP
PDIP
PDIP
Mount
-
Through Hole
Through Hole

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Motorola MC14538BAL provided by its distributors.

Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16

Manufacturer Aliases

Motorola has several brands around the world that distributors may use as alternate names. Motorola may also be known as the following names:

  • MOT
  • MOTO
  • MOTOROL
  • MOTOROLA INC
  • MOTORO
  • MOTORLA
  • MOTOROLLA
  • MOTOROLA SEMICONDUCTOR
  • MOTOROLA SEMICONDUCTOR PRODUCTS
  • MOTROLA
  • MTO
  • MOTOTOLA
  • MOTOROAL
  • MOTORL
  • Motorola Incorporated
  • MOTOROTA
  • MOT/PHI
  • MOTOROLA TWO WAY
  • MOT MOTOROLA
  • MOTOROLA CORP
  • MOROTOLA
  • Motorola Mobility LLC
  • MTRLA
  • MOTOROLA SEMICONDUCTORS
  • Motorola Solutions Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14538BAL.