Motorola MC14516BCL

Counter Single 4-Bit Async Binary UP/Down Automotive 16-Pin PDIP
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Motorola MC14516BCL.

IHS

Datasheet10 pages25 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.41
Stock
27,911
87,230
Authorized Distributors
0
3
Case/Package
DIP
DIP
Number of Pins
-
16
Logic Function
-
Counter
Direction
Bidirectional
Bidirectional
Number of Elements
-
1
Number of Bits per Element
-
4
Reset
-
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
-
1.5 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Motorola MC14516BCL provided by its distributors.

Counter Single 4-Bit Async Binary UP/Down Automotive 16-Pin PDIP
Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16

Manufacturer Aliases

Motorola has several brands around the world that distributors may use as alternate names. Motorola may also be known as the following names:

  • MOT
  • MOTO
  • MOTOROL
  • MOTOROLA INC
  • MOTORO
  • MOTORLA
  • MOTOROLLA
  • MOTOROLA SEMICONDUCTOR
  • MOTOROLA SEMICONDUCTOR PRODUCTS
  • MOTROLA
  • MTO
  • MOTOTOLA
  • MOTOROAL
  • MOTORL
  • Motorola Incorporated
  • MOTOROTA
  • MOT/PHI
  • MOTOROLA TWO WAY
  • MOT MOTOROLA
  • MOTOROLA CORP
  • MOROTOLA
  • Motorola Mobility LLC
  • MTRLA
  • MOTOROLA SEMICONDUCTORS
  • Motorola Solutions Inc