onsemi MC12095DR2

SOIC PRESCALER e0 Tin/Lead (Sn/Pb) clock generator ic 5.5V 2.5GHz 14mA 4.9mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC12095DR2.

IHS

Datasheet8 pages17 years ago
Datasheet4 pages24 years ago

Mouser

Alternate Parts

Price @ 1000
$ 1.33
$ 1.33
Stock
241,118
67,323
67,323
Authorized Distributors
0
1
1
Frequency
2.5 GHz
2.5 GHz
2.5 GHz
Propagation Delay
-
-
-
Rise Time
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-
-
-
Logic Function
-
-
-
Schmitt Trigger Input
-
-
-
Case/Package
SOP
SOP
SOP
Mount
-
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Descriptions

Descriptions of onsemi MC12095DR2 provided by its distributors.

SOIC PRESCALER e0 Tin/Lead (Sn/Pb) clock generator ic 5.5V 2.5GHz 14mA 4.9mm
Amplifiers- Audio 2.5GHz Low Power No-Cancel/No-Return
IC PRESCALER 2/4 2.5GHZ 8-SOIC
Prescaler, ECL Series, 1-Func, PDSO8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 12095DR2