onsemi MC10H124L

e0 TIN LEAD TTL 10H level shifter translator 5V 5.08mm 0C~75C TA
$ 6.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H124L.

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-07-02
LTD Date2008-01-02

Related Parts

Analog DevicesADM695AQ
IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, CDIP16, CERDIP-16, Power Management Circuit
Texas InstrumentsJM38510/33902BEA
Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDIP16
Texas InstrumentsSN54F138J
3-Line To 8-Line Decoders/Demultiplexers 16-CDIP -55 to 125
Texas InstrumentsJM38510/33701BEA
3-LINE TO 8-LINE DECODERS/DEMULT / Decoder/Demultiplexer 1 x 3:8 16-CDIP
Analog DevicesADM696AQ
Processor Supervisor Adj 3V to 5.5V 16-Pin CDIP

Descriptions

Descriptions of onsemi MC10H124L provided by its distributors.

e0 TIN LEAD TTL 10H level shifter translator 5V 5.08mm 0C~75C TA
TTL to ECL Translator, 4 Func, Complementary Output, ECL, CDIP16
Translator TTL to MECL 16-Pin CDIP Rail
Translation - Voltage Levels Quad TTL to ECL
IC TRNSLTR UNIDIRECTIONAL 16CDIP
IC XLATOR TTL-ECL QUAD 16-CDIP
Translator / Logic Level Converter IC; Logic Type:Translator; Logic Family:10H; Logic Base Number:10124; Rise Time:1.6ns; Fall Time, tf:1.6ns; Supply Current:25mA; Package/Case:16-CDIP; No. of Pins:16 RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd