Analog Devices ADM696AQ

yes Active low; Active high level push-pull 1 3V 5.5V CDIP Through hole mounting
$ 6.6

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM696AQ.

DigiKey

Datasheet12 pages31 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM696AQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.6
$ 17.752
$ 17.752
Stock
115,684
135,597
135,597
Authorized Distributors
1
3
3
Case/Package
CDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesADM695AQ
IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, CDIP16, CERDIP-16, Power Management Circuit

Descriptions

Descriptions of Analog Devices ADM696AQ provided by its distributors.

yes Active low;Active high level push-pull 1 3V 5.5V CDIP Through hole mounting
Processor Supervisor Adj 3V to 5.5V 16-Pin CDIP
DUAL POWER SUPPLY MANAGEMENT CIRCUIT CMOS Not Qualified (Type) Supervisor 85C 1.95mA 600mW 19.05mm
IC SUPERVISOR 1 CHANNEL 16CDIP
IC SUPERVISOR MPU 100MA 16CDIP
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated