Motorola JM38510/31402BEA

Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Motorola JM38510/31402BEA.

IHS

Datasheet7 pages0 years ago

Sierra IC

Alternate Parts

Price @ 1000
$ 0.944
$ 0.944
Stock
185
324,185
324,185
Authorized Distributors
0
5
5
Frequency
-
-
-
Propagation Delay
128 ns
45 ns
45 ns
Rise Time
-
15 ns
15 ns
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-
-400 µA
-400 µA
Logic Function
-
Multivibrator
Multivibrator
Schmitt Trigger Input
-
Yes
Yes
Case/Package
DIP
PDIP
PDIP
Mount
-
Through Hole
Through Hole

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Motorola JM38510/31402BEA provided by its distributors.

Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16

Manufacturer Aliases

Motorola has several brands around the world that distributors may use as alternate names. Motorola may also be known as the following names:

  • MOT
  • MOTO
  • MOTOROL
  • MOTOROLA INC
  • MOTORO
  • MOTORLA
  • MOTOROLLA
  • MOTOROLA SEMICONDUCTOR
  • MOTOROLA SEMICONDUCTOR PRODUCTS
  • MOTROLA
  • MTO
  • MOTOTOLA
  • MOTOROAL
  • MOTORL
  • Motorola Incorporated
  • MOTOROTA
  • MOT/PHI
  • MOTOROLA TWO WAY
  • MOT MOTOROLA
  • MOTOROLA CORP
  • MOROTOLA
  • Motorola Mobility LLC
  • MTRLA
  • MOTOROLA SEMICONDUCTORS
  • Motorola Solutions Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • JM3851031402BEA