Motorola JAN2N2907

Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Motorola JAN2N2907.

Alternate Parts

Price @ 1000
$ 3.305
$ 3.305
Stock
52
21,565
21,565
Authorized Distributors
0
6
6
Mount
-
Through Hole
Through Hole
Case/Package
-
TO-18
TO-18
Polarity
-
-
-
Collector Emitter Breakdown Voltage
-
60 V
60 V
Max Collector Current
-
600 mA
600 mA
Transition Frequency
200 MHz
-
-
Collector Emitter Saturation Voltage
-
1.6 V
1.6 V
hFE Min
30
100
100
Power Dissipation
-
500 mW
500 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date1994-06-30
LTD Date1994-09-30

Descriptions

Descriptions of Motorola JAN2N2907 provided by its distributors.

Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-18

Manufacturer Aliases

Motorola has several brands around the world that distributors may use as alternate names. Motorola may also be known as the following names:

  • MOT
  • MOTO
  • MOTOROL
  • MOTOROLA INC
  • MOTORO
  • MOTORLA
  • MOTOROLLA
  • MOTOROLA SEMICONDUCTOR
  • MOTOROLA SEMICONDUCTOR PRODUCTS
  • MOTROLA
  • MTO
  • MOTOTOLA
  • MOTOROAL
  • MOTORL
  • Motorola Incorporated
  • MOTOROTA
  • MOT/PHI
  • MOTOROLA TWO WAY
  • MOT MOTOROLA
  • MOTOROLA CORP
  • MOROTOLA
  • Motorola Mobility LLC
  • MTRLA
  • MOTOROLA SEMICONDUCTORS
  • Motorola Solutions Inc