Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 2N2907

SMALL-SIGNAL BJT Bipolar (BJT) Transistor PNP 60 V 600 mA 500 mW Through Hole TO-18 (TO-206AA)
$ 3.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 2N2907.

Microchip

Datasheet2 pages2 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet2 pages2 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.16%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.253
$ 0.233
Stock
44,362
23,520
Authorized Distributors
6
1
Mount
Through Hole
-
Case/Package
TO-18
TO-18
Polarity
-
PNP
Collector Emitter Breakdown Voltage
60 V
40 V
Max Collector Current
600 mA
600 mA
Transition Frequency
-
200 MHz
Collector Emitter Saturation Voltage
1.6 V
-
hFE Min
100
100
Power Dissipation
500 mW
400 mW

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.0095
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip 2N2907 provided by its distributors.

SMALL-SIGNAL BJT Bipolar (BJT) Transistor PNP 60 V 600 mA 500 mW Through Hole TO-18 (TO-206AA)
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18
PNP Transistor, 1.6V@50mA/500mA, 500mW, 5V, 50nA, 60V, 60V, 600mA, TH
To 18 Pnp Silicon Transistor Rohs Compliant: Yes |Solid State 2N2907

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.