Monolithic Power Systems MPL-AT2010-1R5

General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, 0806
$ 0.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MPL-AT2010-1R5.

Monolithic Power Systems

Datasheet5 pages4 years ago

IHS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.339
$ 0.206
Stock
21,891
146,034
Authorized Distributors
4
6
Inductance
1.5 µH
1.5 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
110 mΩ
99 mΩ
Q Factor
-
-
Test Frequency
100 kHz
1 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2019-08-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems MPL-AT2010-1R5 provided by its distributors.

General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, 0806
Low-Profile Molded Inductor 1.5µH
FIXED IND 1.5UH 2.4A 97 MOHM SMD
Low Profile Series, size dimension: 2010, Inductance value: 1.5 H
POWER INDUCTOR, 1.5UH, SHIELDED, 2.4A;
100KHz 3.2A 2.4A 1.5¦ÌH 97m¦¸ 0806 2mm*1.6mm*1mm
POWER INDUCTOR, 1.5UH, SHIELDED, 2.4A; Inductance:1.5µH; RMS Current (Irms):2.4A; Inductor Construction:Shielded; Saturation Current (Isat):3.2A; Product Range:MPL-AT Series; Inductor Case / Package:-; DC Resistance Max:110mohm RoHS Compliant: Yes

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS