Eaton MPI2010V1-1R5-R

General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, 0806
$ 0.206
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MPI2010V1-1R5-R.

Official Datasheet13 years ago

Inventory History

3 month trend:
+100%

Alternate Parts

Price @ 1000
$ 0.206
$ 0.339
Stock
146,034
21,891
Authorized Distributors
6
4
Inductance
1.5 µH
1.5 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
99 mΩ
110 mΩ
Q Factor
-
-
Test Frequency
1 MHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2019-07-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-05-30
LTD Date2022-08-31

Descriptions

Descriptions of Eaton MPI2010V1-1R5-R provided by its distributors.

General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, 0806
Ind High Current Unshielded 1.5uH 20% 1MHz 2.4A T/R
Power Inductors-SMD IND MP 1.5uH 2.4A 2 PADS SMT
FIXED IND 1.5UH 2.4A 99MOHM SMD
1MHz 85MHz 3.2A 2.4A 1.5¦ÌH 99m¦¸ ¡À20% 0806 2mm*1.6mm*1mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN