Monolithic Power Systems MP7742DF-LF-Z

Audio Amp Speaker 2-CH Stereo 15W Class-D 20-Pin TSSOP EP T/R
$ 1.3
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP7742DF-LF-Z.

Monolithic Power Systems

Datasheet12 pages3 years ago

IHS

Augswan

Future Electronics

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsLM4866MT/NOPB
AMP, AUDIO, STEREO 2W, SMD, SSOP20; Case style:SSOP; Base number:4866; Pins, No. of:20
Texas InstrumentsLM4866MTEX
Audio Amp Speaker 2-CH Stereo 3.2W Class-AB 20-Pin HTSSOP EP T/R
Texas InstrumentsLM4873MT/NOPB
IC AMP AUDIO PWR 3W STER 20TSSOP
onsemiSA575DTBG
SA Series 2 Channel 18 V Surface Mount Low Voltage Compandor - TSSOP-20
High Reliability Communication Circuit / IC COMPANDOR 2CHAN GAIN 20-TSSOP
NCS2632 Series 5.5 V Class AB Stereo Surface Mount Audio Amplifier - TSSOP-14

Descriptions

Descriptions of Monolithic Power Systems MP7742DF-LF-Z provided by its distributors.

Audio Amp Speaker 2-CH Stereo 15W Class-D 20-Pin TSSOP EP T/R
MP1492 Series 2 A 16 V Input Fast Transient Synchronous Step-down Converter
2 x 15W Class D Stereo Single Ended Audio Amplifer
CLASS D AUDIO AMPLIFIER, 15W, 2 Channel(s), 1 Func, PDSO20
IC AMP CLASS D STER 15W 20TSSOPF
8542.33.00.01 Tape & Reel (TR) Depop Short-Circuit and Thermal Protection 2010 audio amplifier 28V 6.5mm 15W x 2 @ 4Ohm 15W
2 Channel(Stereo) 15*2 @ 4¦¸ D

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS