Monolithic Power Systems MP5000ADQ-LF-P

12V 5A Programmable Current Limit Switch with different SS time Trip/ hold Current and Rds
$ 0.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP5000ADQ-LF-P.

Monolithic Power Systems

Datasheet14 pages3 years ago

IHS

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-55.12%

CAD Models

Download Monolithic Power Systems MP5000ADQ-LF-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM3017LE/NOPB
High Efficiency Low-Side Controller with True Shutdown 10-WQFN -40 to 125
MIC95410 Series 5.5 V 7 A 6.6 mO Surface Mount High Side Load Switch - QFN-10
USB switch integrated circuits; MICROCHIP; USB3740B-AI9-TR; QFN; Surface Mount; 10; 1 GHz
MCU 8-bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 10-Pin MLF EP T/R - Tape and Reel
Texas InstrumentsTS3USB30ERSWR
High-Speed USB 2.0 1:2 Mux/Demux Switch With Single Enable and ESD Protection 10-UQFN -40 to 85
Texas InstrumentsTS3USB221ARSER
High-Speed USB 2.0 1:2 Mux/Demux Switch With Single Enable and ESD Protection 10-UQFN -40 to 85

Descriptions

Descriptions of Monolithic Power Systems MP5000ADQ-LF-P provided by its distributors.

12V 5A Programmable Current Limit Switch with different SS time Trip/ hold Current and Rds
Current Limit Sw 1-IN 1-OUT 10V to 18V 5A 10-Pin QFN T/R
Cut Tape (CT) Current Limiting (Adjustable) Over Temperature Over Voltage UVLO On/Off Slew Rate Controlled Status Flag power distribution switch 18V 5A 2.5W 40mOhm
POWER LOAD SW, HIGH SIDE, -40TO125DEG C; Power Load Switch Type:High Side; No. of Channels:1Channels; Input Voltage:18V; Current Limit:5A; On State Resistance:0.04ohm; IC Case / Package:QFN-EP; No. of Pins:10Pins; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS