Monolithic Power Systems MP4420HGJ-P

High Efficiency 2A 36V Synchronous Step Down Converter with PG and Ext.Sync
$ 1.647
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP4420HGJ-P.

Monolithic Power Systems

Datasheet20 pages3 years ago
Datasheet20 pages4 years ago
Datasheet20 pages4 years ago

ODG (Origin Data Global)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.09%

CAD Models

Download Monolithic Power Systems MP4420HGJ-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2025-04-02
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTPS563210DDFT
Conv DC-DC 4.5V to 17V Step Down Single-Out 0.76V to 7V 3A 8-Pin SOT-23 T/R
Texas InstrumentsTPS563219DDFT
DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-17Vin, 760mV-7Vout, 3Aout, SOT-23-8
Texas InstrumentsTPS562210DDFT
Conv DC-DC 4.5V to 17V Step Down Single-Out 0.76V to 7V 3A 8-Pin SOT-23 T/R
Analog DevicesMAX1801EKA+T
IC REG CTRL DGTL CAM 1OUT SOT23

Descriptions

Descriptions of Monolithic Power Systems MP4420HGJ-P provided by its distributors.

High Efficiency 2A 36V Synchronous Step Down Converter with PG and Ext.Sync
Tape & Reel (TR) Active Step-Down 2014 DC to DC switching regulator 36V 2A 410kHz -40C~125C TJ
Buck Yes 410KHz Adjustable 1 32.4V 800mV 36V 4V TSOT-23-8
Dc/Dc Conv, Sync Buck, 410Khz, 125Deg C; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Synchronous Buck (Step Down); Input Voltage Min:4V; Input Voltage Max:36V; Max Output Current:2A; Ic Case/Package:Tsot-23 Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP4420HGJ-P

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS