Monolithic Power Systems MP3423GG-P

9A 600kHz High Efficiency Synchronous Step-Up Converter with Output Disconnect in 2x2mm QFN Package
$ 1.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP3423GG-P.

Monolithic Power Systems

Datasheet17 pages3 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.88%

CAD Models

Download Monolithic Power Systems MP3423GG-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTPS61090RSAR
Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.5A 16-Pin VQFN EP T/R
Texas InstrumentsTPS61030RSAR
1.8Vin, 4-A Switch, 96% Efficient Boost Converter w/20µA Iq in TSSOP-16 16-QFN -40 to 125
Texas InstrumentsTPS61029DRCT
Switching Regulator, Current-mode, 2.1A, 720kHz Switching Freq-Max, PDSO10
IC REG BUCK ADJUSTABLE 5A 16QFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-VFQFN Exposed Pad
Synchronous Buck Regulator, Integrated, 2.0 A, 1.0 MHz, with Light Load Efficiency

Descriptions

Descriptions of Monolithic Power Systems MP3423GG-P provided by its distributors.

9A 600kHz High Efficiency Synchronous Step-Up Converter with Output Disconnect in 2x2mm QFN Package
Cut Tape (CT) Active Step-Up 2014 DC to DC switching regulator 5.5V 32.205058mg 9A Switch 600kHz
Conv DC-DC Single Step Up 1.9V to 5.5V 14-Pin QFN T/R
Boost Yes 600KHz Adjustable 1 5.5V 2.5V 5.5V 1.9V QFN-14
IC REG BOOST ADJUSTABLE 9A 14QFN
DC/DC CONV, SYNC BOOST, 600KHZ, 125DEG C;
直流/直流转换器, 同步升压, 600KHZ, 125度 C;
Dc/Dc Conv, Sync Boost, 600Khz, 125Deg C; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Synchronous Boost (Step Up); Input Voltage Min:1.9V; Input Voltage Max:5.5V; Max Output Current:9A; Ic Case/Package:Qfn Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP3423GG-P

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS