Monolithic Power Systems MP3414AGJ-P

Tape & Reel (TR) Active Step-Up 2010 DC to DC switching regulator 5.5V 3A 1MHz -40C~125C TJ
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP3414AGJ-P.

Monolithic Power Systems

Datasheet17 pages4 years ago

IHS

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.31%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2021-09-13
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM2841YMK-ADJL/NOPB
4.5V to 42V, 300mA SIMPLE SWITCHER® buck converter in thin SOT-23 6-SOT-23-THIN -40 to 125
Texas InstrumentsLM2842YMK-ADJL/NOPB
SIMPLE SWITCHER® 4.5V to 42V, 0.6A Step-Down DC/DC Switching Regulator in Thin SOT-23 6-SOT-23-THIN -40 to 125
Texas InstrumentsLM2736XMK/NOPB
3V to 18V Input, 0.75A Step-Down Converter with Light Load Efficiency 6-SOT-23-THIN -40 to 125

Descriptions

Descriptions of Monolithic Power Systems MP3414AGJ-P provided by its distributors.

Tape & Reel (TR) Active Step-Up 2010 DC to DC switching regulator 5.5V 3A 1MHz -40C~125C TJ
3A 1MHz 22μA Iq 5.5V Synchronous Step-Up Converter with Output Disconnect
Conv DC-DC Single Step Up 1.8V to 5.5V 8-Pin TSOT-23 T/R
Boost Yes 1MHz Adjustable 1 5.5V 2V 5.5V 1.8V TSOT-23-8
DC/DC CONV, SYNC BOOST, 1.8MHZ, 125DEG C;
直流/直流转换器, 同步升压, 1.8MHZ, 125度 C;
Dc/Dc Conv, Sync Boost, 1.8Mhz, 125Deg C; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Synchronous Boost (Step Up); Input Voltage Min:600Mv; Input Voltage Max:4V; Max Output Current:1.8A; Ic Case/Package:Tsot-23 Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP3414AGJ-P

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS