Texas Instruments LM2841YMK-ADJL/NOPB

4.5V to 42V, 300mA SIMPLE SWITCHER® buck converter in thin SOT-23 6-SOT-23-THIN -40 to 125
$ 2.09
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2841YMK-ADJL/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet16 pages13 years ago
Datasheet15 pages14 years ago
Technical Drawing2 pages20 years ago

Farnell

Newark

element14

Future Electronics

Inventory History

3 month trend:
-58.46%

CAD Models

Download Texas Instruments LM2841YMK-ADJL/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2841YMK-ADJL/NOPB.

Related Parts

Texas InstrumentsLM2841XMK-ADJL/NOPB
4.5V to 42V, 300mA SIMPLE SWITCHER® buck converter in thin SOT-23 6-SOT-23-THIN -40 to 125
Texas InstrumentsLM2842YMK-ADJL/NOPB
SIMPLE SWITCHER® 4.5V to 42V, 0.6A Step-Down DC/DC Switching Regulator in Thin SOT-23 6-SOT-23-THIN -40 to 125
Texas InstrumentsLMR14203XMKE/NOPB
4.5V to 42V, 0.3A Step-Down DC/DC Switching Regulator in SOT-23 6-SOT-23-THIN -40 to 125
Analog DevicesMAX1724EZK33+T
Switching Voltage Regulators 1.5uA IQ, Step-Up DC-DC Converters in Thin SOT23-5
Analog DevicesMAX1722EZK+T
Conv DC-DC 0.8V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.15A 5-Pin TSOT-23 T/R

Descriptions

Descriptions of Texas Instruments LM2841YMK-ADJL/NOPB provided by its distributors.

4.5V to 42V, 300mA SIMPLE SWITCHER® buck converter in thin SOT-23 6-SOT-23-THIN -40 to 125
Switching Regulator, Current-mode, 0.3A, 1500kHz Switching Freq-Max, PDSO6
Conv DC-DC 4.5V to 42V Step Down Single-Out 0.765V to 34V 0.3A 6-Pin TSOT-23 T/R
LM2841 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 5days ago) DC to DC switching regulator 12V 1.6mm 300mA 1.25MHz
LM2840/LM2841/LM2842/ LM2840-Q1/LM2841-Q1/LM2842-Q1 100/300/600 mA 42V Input Step-Down DC/DC Regulator in Thin SOT | IC REG BUCK ADJ 300MA TSOT23-6
BUCK, 42VIN, 1.25MHZ, 0.3A, 6TSOT; Primary Input Voltage:42V; No. of Outputs:1; Output Voltage:34V; Output Current:300mA; Voltage Regulator Case Style:TSOT-23; No. of Pins:6; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; Base Number:2841

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2841YMK-ADJL/NOPB .
  • LM2841YMK-ADJL/NOPB.
  • LM2841YMK-ADJLNOPB
  • LM2841YMK_-ADJL/NOPB