Monolithic Power Systems MP28163GQ-P

MP28163 Series 5.5 V 1.3 A 1.1 MHz Single Inductor Buck-Boost Converter-QFN-10
$ 1.904
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP28163GQ-P.

Monolithic Power Systems

Datasheet18 pages3 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-83.78%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2021-05-10
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTPS61029DRCT
Switching Regulator, Current-mode, 2.1A, 720kHz Switching Freq-Max, PDSO10
Texas InstrumentsTPS61202DRCT
LOW INPUT VOLTAGE SYNCHRONOUS BOOST CONVERTER WITH 1.3-A SWITCHES | IC REG BOOST 5V 1.2A 10VSON
Texas InstrumentsTPS61200DRCR
0.3-V input voltage, adjustable ouput voltage boost converter with 1.3-A switches, 3-mm x 3-mm QFN 10-VSON -40 to 125

Descriptions

Descriptions of Monolithic Power Systems MP28163GQ-P provided by its distributors.

MP28163 Series 5.5 V 1.3 A 1.1 MHz Single Inductor Buck-Boost Converter-QFN-10
High Efficiency Single Inductor Buck-Boost Converter with 2.9A Switches
Buck-Boost Yes 1.1MHz Adjustable (Fixed) 1 5V 1.5V 5.5V 2V QFN , 3mm*3mm
Conv DC-DC Single Step Down/Step Up 2V to 5.5V 10-Pin QFN T/R
Dc/Dc Conv, Buck-Boost, 1.1Mhz, 125Deg C; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Buck-Boost; Input Voltage Min:2V; Input Voltage Max:5.5V; Max Output Current:2.9A; Ic Case/Package:Qfn-Ep; No. Of Pins:10Pins Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP28163GQ-P

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS