Monolithic Power Systems MP2229GQ-P

MP2229 Series 21 V 6 A SMT High Efficiency Step-Down Converter - QFN-14
$ 1.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP2229GQ-P.

Monolithic Power Systems

Datasheet22 pages4 years ago

Augswan

LKR

Future Electronics

Inventory History

3 month trend:
-13.40%

CAD Models

Download Monolithic Power Systems MP2229GQ-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2024-12-04
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTPS54623RHLR
Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.6V to 15V 6A 14-Pin VQFN EP T/R
Texas InstrumentsTPS54620RHLR
4.5-V to 17-V, 6-A synchronous SWIFT™ buck converter 14-VQFN -40 to 150
Texas InstrumentsTPS54478RTET
Conv DC-DC 2.95V to 6V Synchronous Step Down Single-Out 0.6V to 4.5V 4A 16-Pin WQFN EP T/R

Descriptions

Descriptions of Monolithic Power Systems MP2229GQ-P provided by its distributors.

MP2229 Series 21 V 6 A SMT High Efficiency Step-Down Converter - QFN-14
Switching Regulator, Current-mode, 6A, 2100kHz Switching Freq-Max
Buck Yes 300KHz~1.8MHz Adjustable 1 19.95V 600mV 21V 4.5V QFN
Conv DC-DC 4.5V to 21V Synchronous Step Down Single-Out 0.6V 6A 14-Pin QFN EP
Dc/Dc Conv, Sync Buck, 2Mhz, 125Deg C; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:21V; Max Output Current:6A; Ic Case/Package:Qfn; Efficiency:- Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP2229GQ-P

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS