Monolithic Power Systems MP2143HGD-P

3A 5.5V 2MHz High Efficiency COT Synchronous Step Down Converter with PG and Auto Discharge
$ 1.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP2143HGD-P.

Monolithic Power Systems

Datasheet15 pages3 years ago

IHS

SHENGYU ELECTRONICS

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTPS61202DRCT
LOW INPUT VOLTAGE SYNCHRONOUS BOOST CONVERTER WITH 1.3-A SWITCHES | IC REG BOOST 5V 1.2A 10VSON
Texas InstrumentsTPS61029DRCT
Switching Regulator, Current-mode, 2.1A, 720kHz Switching Freq-Max, PDSO10
Texas InstrumentsTPS61200DRCR
0.3-V input voltage, adjustable ouput voltage boost converter with 1.3-A switches, 3-mm x 3-mm QFN 10-VSON -40 to 125

Descriptions

Descriptions of Monolithic Power Systems MP2143HGD-P provided by its distributors.

3A 5.5V 2MHz High Efficiency COT Synchronous Step Down Converter with PG and Auto Discharge
Voltage Regulators - Switching Regulators 3A,5.5V,2.0MHz,Synchronous Step Down Switcher
IC REG BUCK ADJUSTABLE 3A 10QFN
Cut Tape (CT) Discontinued Step-Down 2016 DC to DC switching regulator 5.5V 7.002332mg 3A 1.8MHz~3MHz
DC/DC CONV, SYNC BUCK, 2MHZ, 125DEG C;
Dc/Dc Conv, Sync Buck, 2Mhz, 125Deg C; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.5V; Input Voltage Max:5.5V; Max Output Current:3A; Ic Case/Package:Qfn; Efficiency:-Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP2143HGD-P

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS