Monolithic Power Systems MP2005DD-LF-P

800MA, High-psrr, Ultra-low Dropout Linear Regulator
$ 1.756
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP2005DD-LF-P.

Monolithic Power Systems

Datasheet11 pages3 years ago

IHS

Future Electronics

CAD Models

Download Monolithic Power Systems MP2005DD-LF-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2020-12-30
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

NCP59744 Series 3.6 V 3 A Dual-Rail Very Low-Dropout Linear Regulator - QFN-20
LDO Regulator, 3 A, Ultra-Low Dropout, High PSRR, Low Noise, with Bias Rail
Analog DevicesMAX1935ETA+T
MAX1935 Series 500 mA Adjustable Surface Mount Voltage Regulator - TQFN-8
Analog DevicesADP322ACPZ-175-R7
LDO Regulator Pos 2.8V1.8V1.2V 0.2A/0.2A/0.2A 16-Pin LFCSP EP T/R
Analog DevicesADP322ACPZ-165-R7
LDO Regulator Pos 3.3V1.8V1.2V 0.2A/0.2A/0.2A 16-Pin LFCSP EP T/R
Analog DevicesADP322ACPZ-115-R7
LDO Regulator Pos 3.3V2.8V1.8V 0.2A/0.2A/0.2A 16-Pin LFCSP EP T/R

Descriptions

Descriptions of Monolithic Power Systems MP2005DD-LF-P provided by its distributors.

800MA, HIGH-PSRR, ULTRA-LOW DROPOUT LINEAR REGULATOR
LDO Voltage Regulators 800mA High PSRR Ultra-LDO
IC REG LINEAR POS ADJ 800MA 8QFN
Cut Tape (CT) Surface Mount Over Current Over Temperature ROHS3Compliant voltage regulator linear 70mV 800mA 2.3W -40C~85C
Adjustable Positive LDO Regulator
稳压器, LDO, 可调, 4V, 0.8A, -40 至 85度 C;
LDO, ADJ, 4V, 0.8A, -40 TO 85DEG C;
Ldo, Adj, 4V, 0.8A, -40 To 85Deg C; Output Type:Adjustable; Input Voltage Min:1V; Input Voltage Max:5.5V; No. Of Outputs:1Outputs; Output Voltage - Nom:-; Output Voltage Min:500Mv; Output Voltage Max:4V; Polarity:Positive Output Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP2005DD-LF-P

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS