Analog Devices MAX1935ETA+T

MAX1935 Series 500 mA Adjustable Surface Mount Voltage Regulator - TQFN-8
$ 2.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1935ETA+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Farnell

Inventory History

3 month trend:
-1.44%

CAD Models

Download Analog Devices MAX1935ETA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesADP1707ACPZ-3.3-R7
IC REG LINEAR 3.3V 1A 8LFCSP / Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-LFCSP (3x3)
Analog DevicesADP1707ACPZ-2.5-R7
LDO Regulator Pos 2.5V 1A 8-Pin LFCSP EP T/R
Analog DevicesADP1707ACPZ-3.0-R7
LDO Regulator Pos 3V 1A 8-Pin LFCSP EP T/R
Texas InstrumentsTLV1117IDRJR
LDO Regulator Pos 1.25V to 13.7V 0.8A 8-Pin WSON EP T/R
Texas InstrumentsTLV1117CDRJR
800-mA, 15-V, linear voltage regulator 8-SON 0 to 125
Texas InstrumentsTLV1117-15CDRJR
75dB(120Hz) 10mA Fixed 800mA 1 1.5V 2.9V 1.5V 15V 1.3V@ 800mA 0.4% 0.2% SON , 4mm*4mm*670¦Ìm

Descriptions

Descriptions of Analog Devices MAX1935ETA+T provided by its distributors.

MAX1935 Series 500 mA Adjustable Surface Mount Voltage Regulator - TQFN-8
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 8; Package Code: HVSON; Terminal Form: NO LEAD; Minimum Operating Temperature: -40 Cel; JESD-30 Code: S-PDSO-N8;
Ldo, Fixed, 1.5V, 0.5A, Tqfn-8; Output Type:Fixed; Input Voltage Min:2.25V; Input Voltage Max:5.5V; No. Of Outputs:1Outputs; Output Voltage - Nom:1.5V; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1935ETA+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1935ETA-T