Monolithic Power Systems MP1591DN-LF

MP1591 Series 32 V 2 A 380 KHz Surface Mount Step-Down Converter - SOIC-8E
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP1591DN-LF.

Monolithic Power Systems

Datasheet11 pages4 years ago

IHS

Augswan

Future Electronics

ODG (Origin Data Global)

CAD Models

Download Monolithic Power Systems MP1591DN-LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.72
Stock
95,187
274,450
Authorized Distributors
0
5
Case/Package
SOIC
SOIC
Number of Pins
-
-
Number of Outputs
1
1
Max Output Current
4.9 A
4.9 A
Switching Frequency
330 kHz
330 kHz
Min Input Voltage
6.5 V
6.5 V
Max Input Voltage
32 V
32 V
Min Output Voltage
1.23 V
1.23 V
Max Output Voltage
21 V
21 V
Efficiency
95 %
95 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-12-05
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

onsemiFAN8303MX
Conv DC-DC 5V to 23V Step Down Single-Out 0.6V to 20V 2A 8-Pin SOIC N T/R
Texas InstrumentsTPS54233QDRQ1
Buck No 300kHz Adjustable 1Ch 25V 800mV 28V 3.5V SOIC-8 SMD, Adhesive Mount 1.5mm H
Switching Regulator, Current-mode, 2.4A, 310kHz Switching Freq-Max, BIPolar, PDSO8
Switching Regulator, Current-mode, 2.4A, 310kHz Switching Freq-Max, BIPolar, PDSO8
Texas InstrumentsUCC2961D
Forward Converter Yes 400KHz Transistor Driver 1 SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
Analog DevicesMAX1626ESA+
Buck Converter No 300kHz Transistor Driver 1 5V 3.3V 16.5V 3V SOIC-8 SMD 4.9mm × 3.9mm × 1.55mm

Descriptions

Descriptions of Monolithic Power Systems MP1591DN-LF provided by its distributors.

MP1591 Series 32 V 2 A 380 KHz Surface Mount Step-Down Converter - SOIC-8E
Switching Regulator, Current-mode, 4.9A, 380kHz Switching Freq-Max, PDSO8
Tube Matte Tin (Sn) Active Step-Down DC to DC switching regulator 12V 3.9mm 2A 330kHz
Conv DC-DC Single Step Down 6.5V to 32V 8-Pin SOIC
2A 32V 330KHz Step-Down Converter

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • MPS
  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS (Monolithic Power Systems)
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS Industries
  • MPS INDUSTRIES INC
  • Monolithic Power System
  • MONOLITHIC POWER SYS
  • MONOLTHIC PO
  • MPS (MONOLITHIC)
  • Monolith Semiconductor Inc
  • MONOLITHIC PWR
  • Monolithic Power Systems Inc - MPS
  • MONOLI
  • MPSI
  • MPS SCHAFFHAUSEN INTERNATIONAL GMBH
  • MPS/DATEL
  • MPS(RoHS)
  • MPSIND
  • Monolithic Memories Inc
  • MPS/PBF
  • MONOLITHIPC POWER SYSTEMS
  • Monolithic PS