Texas Instruments UCC2961D

Forward Converter Yes 400KHz Transistor Driver 1 SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
$ 4.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2961D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Augswan

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC2961D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.575
$ 1.271
Stock
343,713
125,285
Authorized Distributors
3
2
Topology
Boost, Flyback
-
Output Voltage
700 mV
-
Min Input Voltage
-
-
Max Input Voltage
19 V
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
SOIC
-
Number of Pins
14
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM2852YMXA-1.5
2A 500/1500kHz Synchronous SIMPLE SWITCHER® Buck Regulator 14-HTSSOP -40 to 125
Texas InstrumentsLM2852YMXA-1.8
2A 500/1500kHz Synchronous SIMPLE SWITCHER® Buck Regulator 14-HTSSOP -40 to 125
Texas InstrumentsTPS54228DRCT
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 2A 10-Pin VSON EP T/R
UC3842B Series 30 V 275 KHz High Performance Current Mode Controller - SOIC-14
onsemiUC3844BDG
ON SEMICONDUCTOR UC3844BDG PWM Controller, 25V-12V supply, 250 kHz, 13.5V/200mA out, SOIC-14
onsemiUC2842BDG
UC2842 Series 16 V On 10 V Off Threshold 56 kHz Current Mode Controller -SOIC-14

Descriptions

Descriptions of Texas Instruments UCC2961D provided by its distributors.

Forward Converter Yes 400KHz Transistor Driver 1 SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
Advanced primary side startup controller, -40C to 85C 14-SOIC -40 to 85
Pulse Width Modulation (PWM) Controller IC; Frequency:400kHz; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Number of PWM Outputs:1; Output Current:100mA; Package/Case:14-SOIC; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.