onsemi CS5171GDR8G

Switching Regulator, Current-mode, 2.4A, 310kHz Switching Freq-Max, BIPolar, PDSO8
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CS5171GDR8G.

IHS

Datasheet23 pages3 years ago

Augswan

onsemi

element14 APAC

ODG (Origin Data Global)

Inventory History

3 month trend:
-11.48%

CAD Models

Download onsemi CS5171GDR8G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.16
$ 1.111
Stock
878,485
163,392
Authorized Distributors
3
2
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
2.4 A
2.4 A
Switching Frequency
280 kHz
-
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
30 V
30 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 2 years ago)

Related Parts

Switching Regulator, Current-mode, 2.4A, 310kHz Switching Freq-Max, BIPolar, PDSO8
Switching Regulator, Current-mode, 2.4A, 310kHz Switching Freq-Max, BIPolar, PDSO8
Switching Regulator, Current-mode, 2.4A, 310kHz Switching Freq-Max, BIPolar, PDSO8

Descriptions

Descriptions of onsemi CS5171GDR8G provided by its distributors.

Switching Regulator, Current-mode, 2.4A, 310kHz Switching Freq-Max, BIPolar, PDSO8
Boost Regulator, Positive, 1.5 A, 280 kHz TJ= 0°C to 125°C
CS5171GDR8G, BOOST CONVERTER, STEP UP 1.5A, 280 KHZ, 8-PIN SOIC
DC/DC CONVERTER, BOOST, 1MHZ, SOIC-8; Topology: Boost; Input Voltage Min: 2.7V; Input Voltage Max: 30V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOIC; No; Available until stocks are exhausted Alternative available

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd