Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX1626ESA+

Buck No 300KHz Transistor Driver 1 5V 3.3V 16.5V 3V SOIC-8 SMD mount 4.9mm*3.9mm*1.55mm
$ 3.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1626ESA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Ciiva

ShanghaiCT

Jameco (USA)

Inventory History

3 month trend:
+18.33%

CAD Models

Download Analog Devices MAX1626ESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1626ESA+.

Related Parts

Analog DevicesMAX770CSA+
5V/12V/15V or Adjustable, High-Efficiency Low-IQ, Step-Up DC-DC Controllers
Analog DevicesMAX764CSA+
MAX764 Series 16 V 260 mA 300 kHz Buck/Boost SMT Switching Regulator - SOIC-8
Texas InstrumentsTPS54233QDRQ1
Buck No 300kHz Adjustable 1Ch 25V 800mV 28V 3.5V SOIC-8 SMD, Adhesive Mount 1.5mm H
Texas InstrumentsTPS54227DDAR
Switching Regulator, Voltage-mode, 2A, 700kHz Switching Freq-Max, BICMOS, PDSO8
onsemiFAN8303MX
Conv DC-DC 5V to 23V Step Down Single-Out 0.6V to 20V 2A 8-Pin SOIC N T/R
Automotive Buck Switching Regulator, 2 A, 2 MHz , 45 V Load Dump

Descriptions

Descriptions of Analog Devices MAX1626ESA+ provided by its distributors.

Buck No 300KHz Transistor Driver 1 5V 3.3V 16.5V 3V SOIC-8 SMD mount 4.9mm*3.9mm*1.55mm
MAX1626 Buck Tube e3 DC to DC switching controller 2A 3A 186.993455mg 5V
5V/3.3V or Adjustable, 100% Duty Cycle, High-Efficiency, Step-Down DC-DC Controllers
MAX1626 Series 12.5 W 5.1V Single Output Surface Mount DC/DC Converter - SOIC-8
DC DC Cntrlr Single-OUT Step Down 3V to 16.5V Input 8-Pin SOIC N
Switching Controller, Current-mode, 0.05A, 300kHz Switching Freq-Max, PDSO8
SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
DC/DC CONTROLLER 5V/3.3, SMD, 1626; Supply Voltage Min: 3V; Supply Voltage Max: 16.5V; No. of Outputs: 1 Output; Duty Cycle (%): 100%; Controller IC Case Style: SOIC; No. of Pins: 8Pins; Switching Frequency: 300kHz; Topology: Buck (Step Down); Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Base Number: 1626; Frequency: 300kHz; Logic Function Number: 1626; No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +85°C; Output Current: 3A; Output Current Max: 2A; Output Voltage: 5V; Power Supply IC Type: Step-down convertor; Primary Input Voltage: 16.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX-1626ESA+
  • MAX1626ESA+.