Monolithic Power Systems MP1498DJ-LF-P

High Efficiency 2A 16V higher Fsw 1.4MHz with SS Synchronous Step-Down Converter
$ 1.371
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP1498DJ-LF-P.

Monolithic Power Systems

Datasheet18 pages4 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Monolithic Power Systems MP1498DJ-LF-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2025-04-02
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTPS563210DDFT
Conv DC-DC 4.5V to 17V Step Down Single-Out 0.76V to 7V 3A 8-Pin SOT-23 T/R
Texas InstrumentsTPS563219DDFT
DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-17Vin, 760mV-7Vout, 3Aout, SOT-23-8
Texas InstrumentsTPS562210DDFT
Conv DC-DC 4.5V to 17V Step Down Single-Out 0.76V to 7V 3A 8-Pin SOT-23 T/R
Analog DevicesMAX1801EKA+T
IC REG CTRL DGTL CAM 1OUT SOT23

Descriptions

Descriptions of Monolithic Power Systems MP1498DJ-LF-P provided by its distributors.

High Efficiency 2A 16V higher Fsw 1.4MHz with SS Synchronous Step-Down Converter
Buck Yes 1.4MHz Adjustable 1 13V 800mV 16V 4.5V TSOT-23-8
Conv DC-DC Single Step Down 4.5V to 16V 8-Pin TSOT-23 T/R
DC/DC CONV, SYNC BUCK, 1.4MHZ, 125DEG C;
直流/直流转换器, 同步降压, 1.4MHZ, 125度 C;
Dc/Dc Conv, Sync Buck, 1.4Mhz, 125Deg C; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:16V; Max Output Current:2A; Ic Case/Package:Tsot-23 Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP1498DJ-LF-P

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS