Molex 95501-6649

Modular Conn/Ethernet Conn RJ11 MOD JACK 6/4 R/A RoHS Compliant: Yes
$ 0.798
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 95501-6649.

IHS

Datasheet3 pages8 years ago

Molex

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+30.12%

CAD Models

Download Molex 95501-6649 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIE
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Conn Modular Jack Receptacle 6 POS 1.27mm Solder RA SMD 6 Terminal Single Port Tube
RJ Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack
Modular Jack, Right-Angle, Low Profile, Surface Mount, 8/8, 1.27µm Gold Plating
Modular Connectors / Ethernet Connectors 4P4C R/A SMT BLACK LOPRO W/LOCK POSTS
Modular Connectors / Ethernet Connectors 6P6C R/A SMT BLACK LOPRO W/LOCK POSTS

Descriptions

Descriptions of Molex 95501-6649 provided by its distributors.

Modular Conn/Ethernet Conn RJ11 MOD JACK 6/4 R/A RoHS Compliant: Yes
RJ Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack
Modular Jack, Right-Angle, Surface Mount, 6/4, Low Profile, Tube
Conn RJ-11 RCP 6 POS 1.27mm Solder RA SMD 4 Terminal 1 Port Tube Cat 3
MODULAR CONN, JACK, 6P4C, 1PORT, CAT3; Modular Connector Type:Modular Jack; Port Configuration:1 x 1 Port; No. of Positions / Loaded Contacts (per Port):6P4C; LAN Category:Cat3; IP Rating:-; Connector Mounting:Surface Mo

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0955016649
  • 955016649