Molex 95501-6669

Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Unshielded, Without Magnetics, SMT
$ 0.978
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 95501-6669.

Upverter

Technical Drawing3 pages5 years ago
Datasheet11 pages12 years ago

IHS

Sager Electronics

Molex

element14

Inventory History

3 month trend:
+9.15%

CAD Models

Download Molex 95501-6669 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIE
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-09-10
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Unshielded, Without Magnetics, SMT
Modular Connector, Modular Jack, 1 x 1 (Port), 6P4C, Cat3, Unshielded, Without Magnetics, SMT
Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Unshielded, Without Magnetics, THT
Modular Connectors / Ethernet Connectors 6P6C R/A SMT BLACK LOPRO W/LOCK POSTS

Descriptions

Descriptions of Molex 95501-6669 provided by its distributors.

Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Unshielded, Without Magnetics, SMT
Modular Jack, Right-Angle, Surface Mount, 6/6, Low Profile, Tube
Molex RJ12interface 95501series, Mother seatRJ12 Connector, Surface mount type, 6P/6Croad, Cat3
MODULAR CONN, 6P6C, JACK, CAT3, SMT; Modular Connector Type:Modular Jack; Port Configuration:1 x 1 Port; No. of Positions / Loaded Contacts (per Port):6P6C; LAN Category:Cat3; IP Rating:-; Connector Mounting:Surface Moun
Gender = Jack / Positions = 6 / Contacts = 6 / LAN Category = CAT3 / Mounting Type = SMD / Orientation = Right Angle / Ports = 1 / Shielded = Unshielded / Magnetics = No / Contact Termination Type = Solder / Contact Material = Copper Alloy / Contact Plating = Gold over Palladium Nickel / Contact Plating Thickness um = 1.905 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0955016669
  • 95501-6669.
  • 955016669