Kycon GMX-SMT2-N-66

Modular Connectors / Ethernet Connectors 6P6C R/A SMT BLACK LOPRO W/LOCK POSTS
$ 0.904
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kycon GMX-SMT2-N-66.

IHS

Datasheet1 page12 years ago

Mouser

Inventory History

3 month trend:
-0.37%

Alternate Parts

Price @ 1000
$ 0.904
$ 1.148
Stock
7,579
2,580
Authorized Distributors
5
3
Gender
Female
Female
Number of Positions
6
6
Mount
Surface Mount
-
Termination
SMD/SMT
-
Orientation
Right Angle
-
Contact Plating
Nickel
-
Housing Material
Thermoplastic
-
Contact Material
Bronze
-
Color
Black
Black

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Modular Connectors / Ethernet Connectors 6/4CKT FLUSH SMT MOD JK 595PLT 441440004
Modular Jack, Right Angle, Low Profile, SMT, 6/6 | CONN MOD JACK 6P6C R/A UNSHLD
RJ Connector, 6 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack

Descriptions

Descriptions of Kycon GMX-SMT2-N-66 provided by its distributors.

Modular Connectors / Ethernet Connectors 6P6C R/A SMT BLACK LOPRO W/LOCK POSTS
RJ Connector, 6 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack
LOW PROFILE Modular Connector Jack
Jack 90, 6p6c (RJ11, RJ12, RJ14, RJ25) 1 15.74mm*18.65mm
Modjack, FL/SMT, Low/Prof, RT,6P6C, BLK

Manufacturer Aliases

Kycon has several brands around the world that distributors may use as alternate names. Kycon may also be known as the following names:

  • KYCON INC
  • KYC
  • KYCO
  • KYCON CABLE & CONNECTOR
  • KYCON CABLE & CONNECTOR INC
  • KCON
  • KYCON CONNECTORS
  • KYCON (Strategic)