Molex 87918-0201

miniDIMM DDR2 Connector Socket 200 Position Right Angle Surface Mount
$ 21.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87918-0201.

IHS

Datasheet4 pages12 years ago

Molex

Newark

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-10-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2024-08-30
LTD Date2024-08-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Amphenol Communications Solutions10033853-052FSLF
DDR II 0.6mm PITCH 200 POS STANDARD TYPE ASSY | CONN SKT SODIMM 200POS SMD
Amphenol Communications Solutions10033853-152FSLF
Memory Card Connector, DDR2 SODIMM, Latched, 200 Contacts, Copper Alloy
So-Dimm 200P Assy-10033854-152Fslf/Tray |Amphenol Communications Solutions 10033854-152FSLF
Simm/Dimm Socket,244 Contacts, number Of Contact Rows:2 Rohs Compliant: Yes |Molex 78001-1244
Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket
CONNECTOR, MINI DIMM SOCKET, 244POS; Available until stocks are exhausted

Descriptions

Descriptions of Molex 87918-0201 provided by its distributors.

miniDIMM DDR2 Connector Socket 200 Position Right Angle Surface Mount
0.60mm Pitch miniDIMM DDR2 Socket, Surface Mount, Right-Angle, 1.8V Key, 200 Circuits, Natural (Off White) Latch, Lead-Free
Memory Module Socket, Dimm, 200Pos; Memory/Card Type:Mini Dimm; Insert & Eject Mechanism:Latched; No. Of Contacts:200Contacts; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Product Range:87918 Series Rohs Compliant: Yes |Molex 87918-0201
SOCKET, MINIDIMM, SMT, RA, 200WAY; Connector Type:DIMM; Gender:Socket; Ways, No. of:200; Termination Method:Solder; Contact Material:Copper Alloy; Series:87918; Contact Plating:Gold; Mounting Type:PC Board; Colour:Black; Current Rating:1.0A; Max Operating Temperature:+85°C; Min Temperature Operating:-10°C; Voltage Rating, AC:30V; Voltage, Working:1.8V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0879180201
  • 879180201