Molex 876550004

Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 876550004.

IHS

Datasheet2 pages13 years ago

Molex

Newark

DigiKey

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

TE Connectivity5390241-4
Skt,d2P,184P,ddr,2.5V,sn Plate,.130 St Rohs Compliant: Yes |Amp Te Connectivity 5390241-4
Card Edge Connector, 184 Contact(s), 2 Row(s), Female, 25 Degree, Solder Terminal, Socket
Card Edge Connector, 184 Contact(s), 2 Row(s), Female, 25 Degree, Solder Terminal, Socket
TE Connectivity5390402-1
Card Edge Connector, 184 Contact(s), 2 Row(s), Female, 25 Degree, Solder Terminal, Latch & Eject, Socket
Card Edge Connector, 184 Contact(s), 2 Row(s), Female, 25 Degree, Solder Terminal, Socket
TE Connectivity390241-4
Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket

Descriptions

Descriptions of Molex 876550004 provided by its distributors.

Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket
Conn DIMM Socket SKT 184 POS 2.54mm Solder RA Thru-Hole Tray
DIMM Sockets R/A, THRU-HOLE 184P 2.79mm tail length
SOCKET,DDR DRAM,87655-0004, 184 CKT,DIMM,R/A,LP,GOLD
1.27mm DDR DIMM RA .38AuLF 184Ckt
1.27mm (.050") Pitch DIMM 8-Byte Socket, Right Angle, Multi-Key, with Beveled Metal Pins and Plastic Pegs, 0.38µm (15µ") Gold (Au) Plating, 200 Circuits, Leadfree
DIMM Socket Connector; Connector Type:DIMM Socket; No. of Contacts:184; Contact Material:Copper Alloy; Contact Plating:Gold; Pitch Spacing:1.27mm; Socket Mounting:Through Hole; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0876550004
  • 87655-0004