Molex 87623-2011

Card Edge Connector, 184 Contact(s), 2 Row(s), Female, 25 Degree, Solder Terminal, Socket
$ 4.97
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87623-2011.

IHS

Datasheet4 pages9 years ago

Molex

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-11-04
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2016-06-30
LTD Date2016-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

TE Connectivity5390241-4
Skt,d2P,184P,ddr,2.5V,sn Plate,.130 St Rohs Compliant: Yes |Amp Te Connectivity 5390241-4
TE Connectivity390241-4
Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket
TE Connectivity5390402-1
Card Edge Connector, 184 Contact(s), 2 Row(s), Female, 25 Degree, Solder Terminal, Latch & Eject, Socket
Card Edge Connector, 184 Contact(s), 2 Row(s), Female, 25 Degree, Solder Terminal, Socket
Amphenol Communications Solutions59355-052FSLF
Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal
TE Connectivity1473005-1
Memory Card Connector, DDR SODIMM, Cam-In Locking, 200 Contacts, Copper Alloy

Descriptions

Descriptions of Molex 87623-2011 provided by its distributors.

Card Edge Connector, 184 Contact(s), 2 Row(s), Female, 25 Degree, Solder Terminal, Socket
Conn DDR DIMM Socket SKT 184 POS 2.54mm Solder Thru-Hole Tray
AS6081 Certified Vendor, 1 Year Warranty
DIMM Sockets 1.27MM DDR DIMM 184P S-KEY
1.27MM 25DEG DDR DIMM .38AULF 184CKT,<AZ
DIMM Socket; Connector Type:DIMM Socket; No. of Contacts:184; Contact Material:Phosphor Bronze; Contact Plating:Gold; Pitch Spacing:0.05"; Series:87623; Socket Mounting:Through Hole; Socket Type:DDR DIMM ;RoHS Compliant: Yes
1.27mm Pitch DDR DIMM Socket, Low Profile (25°), Single Key, with Beveled Metal Pins and Plastic Pegs, 3.18mm Tail Length, with 4.83mm Locating Pegs, 0.38µm Gold (Au) Plating, 184 Circuits, Lead-Free

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0876232011
  • 876232011