Molex 87639-1010

Card Edge Connector, 184 Contact(s), 2 Row(s), Female, 25 Degree, Solder Terminal, Socket
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87639-1010.

Molex

Datasheet2 pages13 years ago
Datasheet5 pages20 years ago

Master Electronics

Electro Sonic

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-19
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

TE Connectivity5390241-4
Skt,d2P,184P,ddr,2.5V,sn Plate,.130 St Rohs Compliant: Yes |Amp Te Connectivity 5390241-4
Card Edge Connector, 184 Contact(s), 2 Row(s), Female, 25 Degree, Solder Terminal, Socket
Card Edge Connector, 184 Contact(s), 2 Row(s), Female, 25 Degree, Solder Terminal, Socket
TE Connectivity5390402-1
Card Edge Connector, 184 Contact(s), 2 Row(s), Female, 25 Degree, Solder Terminal, Latch & Eject, Socket
TE Connectivity390241-4
Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket
TE Connectivity1473005-1
Memory Card Connector, DDR SODIMM, Cam-In Locking, 200 Contacts, Copper Alloy

Descriptions

Descriptions of Molex 87639-1010 provided by its distributors.

Card Edge Connector, 184 Contact(s), 2 Row(s), Female, 25 Degree, Solder Terminal, Socket
Conn DIMM Socket SKT 184 POS 2.54mm Solder ST Thru-Hole Tray
SIMM/DIMM Socket,184 Contacts,Number Of Contact Rows:2
1.27MM 25DEG REV DDR DIMM .38AULF 184CKT<AZ
1.27mm Pitch DDR DIMM Socket, Reverse Footprint, 25° Angle, Low Profile, Single Key, with Beveled Metal Pins and Plastic Pegs, 3.18mm Tail Length, 0.38µm Gold (Au) Plating, 184 Circuits, Lead-Free
CONNECTOR, DIMM SOCKET, 184POS; Product Range:87639 Series; Connector Type:DIMM Socket; No. of Contacts:184Contacts; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Pitch Spacing:1.27mm

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0876391010
  • 876391010