Molex 87552-0807

Board To Board & Mezzanine Connectors 1.27Mm Ebbi Rec Ra . Ec Ra .76Au Lf 80Ckt
$ 9.4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87552-0807.

IHS

Datasheet2 pages9 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-15
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

TE Connectivity / AMP1-1734375-1
Telecom and Datacom Connector, 80 Contact(s), Male, Right Angle, Solder Terminal, Plug
TE Connectivity / AMP1734375-1
Telecom and Datacom Connector, 80 Contact(s), Male, Right Angle, Solder Terminal, Plug
HIROSE ELECTRICFX2CA-80P-1.27DSAL(71)
Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity1734099-7
68 Position 1.27 mm Board to Board Right Angle Through Hole Plug Connector
TE Connectivity1-1734099-0
I/O Connector, 100 Contacts, Plug, Wire to Board, Through Hole, Champ 0.050, PCB Mount
Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Receptacle

Descriptions

Descriptions of Molex 87552-0807 provided by its distributors.

Board To Board & Mezzanine Connectors 1.27Mm Ebbi Rec Ra . Ec Ra .76Au Lf 80Ckt
Board Connector, 80 Contact(s), 4 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
1.27mm Pitch EBBI 50D Receptacle, Through Hole, Right-Angle, with Beveled Metal Pins, 0.76µm Gold (Au) Selective Plating, 80 Circuits, Lead-Free
Board-To-Board Connector, Ebbi 87552 Series, Through Hole, Plug, 80, 1.27 Mm, Gold Plated Contacts Rohs Compliant: Yes |Molex 87552-0807
CONNECTOR, RCPT, 80POS, 2ROW, 1.27MM; Pitch Spacing:1.27mm; No. of Contacts:80Contacts; Gender:Receptacle; Product Range:EBBI 87552 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold P

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0875520807
  • 875520807