Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1734099-0

I/O Connector, 100 Contacts, Plug, Wire to Board, Through Hole, Champ 0.050, PCB Mount

$ 7.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1734099-0.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Factory Futures

ShanghaiCT

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-17.62%

CAD Models

Download TE Connectivity 1-1734099-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP1-1734375-1
Telecom and Datacom Connector, 80 Contact(s), Male, Right Angle, Solder Terminal, Plug
TE Connectivity / AMP1734375-1
Telecom and Datacom Connector, 80 Contact(s), Male, Right Angle, Solder Terminal, Plug
HIROSE ELECTRICFX2CA-80P-1.27DSAL(71)
1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose/hrs FX2CA-80P-1.27DSAL(71)
Searay Slim Plug, 100 Circuits, 3.00mm Unmated Height, 4 Rows, with Pegs, Solder Charge Lead-Free
Mezzanine Connector, High Density Array, Male, 1.27 mm, 4 Rows, 80 Contacts, Straight, Solder
1.27mm 4 120P Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS

Descriptions

Descriptions of TE Connectivity 1-1734099-0 provided by its distributors.

I/O Connector, 100 Contacts, Plug, Wire to Board, Through Hole, Champ 0.050, PCB Mount
1.27 [.050] Series I, HD, FH and J Connectors Product Highlights: Connector Plug Number of Positions = 100 1.27 mm Centerline Standard Profile
No. Of Contacts:100Contacts; Gender:plug; Connector Type:wire To Board; Contact Termination Type:through Hole; Product Range:champ 0.050 Series; Connector Mounting:pcb Mount; Contact Plating:gold Plated Contacts; No. Of Rows:2Rows Rohs Compliant: Yes
Champ 050 series,plug assembly PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Board-to-Board Configuration: Perpendicular Number of Positions: 100 PCB Mount Header Right Angle Board-to-Board Perpendicular | PCB Header & Receptacle | Part Number: 1-1734099-0 | Internal Number: 1-1734099-0 | TE Connectivity | CHAMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1734099-0.