Molex 78864-0001

1.60mm Pitch Compression Connector, 1.20mm Working Height, Dual-row, 4 Circuits
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 78864-0001.

Molex

Datasheet2 pages11 years ago
Technical Drawing2 pages12 years ago

JRH Electronics

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
-0.42%

CAD Models

Download Molex 78864-0001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-10-07
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder ST Top Entry Thru-Hole Sherlock Bag
Conn Shrouded Header (3 Sides) HDR 4 POS 2mm Solder ST Thru-Hole Micro-Latch™ Frame
CONN, HEADER, 4POS, 1ROW, 1.27MM; Available until stocks are exhausted Alternative available
TE Connectivity / AMP2-1473059-3
Pin header, 4 pole, pitch 3.96 mm, straight, natural, 2-1473059-3
TE Connectivity104346-2
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Carton
TE Connectivity2-440054-4
Conn Shrouded Header (3 Sides) HDR 4 POS 2mm Solder ST Top Entry Thru-Hole Bag

Descriptions

Descriptions of Molex 78864-0001 provided by its distributors.

1.60mm Pitch Compression Connector, 1.20mm Working Height, Dual-row, 4 Circuits
Conn Battery HDR 4 POS 1.6mm Solder ST SMD 4 Terminal 1 Port T/R
Molex 788640001 Rf Crimp Connector 4 Pins 1.60mm Pitch Dual Row
Battery Connector, 4 Position, Solder, Straight, Surface Mount
Power to the Board 1.6mm Pitch Comp Conn Dual Row
Headers & Wire Housings 1.6MM CONN BATTER 1.2H
PCB Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.063 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Wire Connector, Black, 10 V, 1 A
SMD Pre-ordered Connectors ROHS
Battery Contact 1.6mm 2 4 100nm
04P COMPRESSION CONNECTOR 1,20
COMPRESSION CONN, BATTERY, 4POS, 1A; Contact Material:Copper Alloy; Voltage Rating:10V; Contact Gender:-; No. of Contacts:4 Contact; Battery Terminals:Pressure Contact; Product Range:78864 Series; SVHC:No SVHC (15-Jan-20

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0788640001
  • 788640001