Molex 90325-0004

Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 4 Circuits, Tin (Sn) Plating
$ 0.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90325-0004.

Molex

Technical Drawing1 page14 years ago
Datasheet2 pages13 years ago
Technical Drawing0 pages0 years ago

Verical

Master Electronics

Electro Sonic

TME

Inventory History

3 month trend:
-26.75%

CAD Models

Download Molex 90325-0004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.183
$ 1.33
Stock
416,363
184,625
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Contacts
4
4
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Orientation
Vertical
Vertical
Contact Plating
Tin
Gold
Housing Material
Polyester
Polyester
Contact Material
Brass
Brass

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-03-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 4 Circuits, Tin (Sn) Plating, Tube Packaging
Conn Shrouded Header (4 Sides) HDR 4 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray
Pin Header, 3 Contacts, 1 Row, 1.25mm, Matte Tin, 1A, Straight, Shrouded, Phosphor Bronze, THT
Amphenol Communications Solutions10114829-10104LF
Pin Header, Wire-to-Board, 1.25 mm, 1 Rows, 4 Contacts, Through Hole, FCI 10114829
Amphenol Communications Solutions10114831-10104LF
1.25mm Wire-to-Board Connector System WAFER THROUGH HOLE RIGHT ANGLE, 4 POSITIONS, TIN PLATING
TE Connectivity292207-3
HEADER, CONN, WIRE TO BOARD, PCB PLUG,3 CONT, THRU-HOLE, MINI CT SERIES,28-26 AWG

Descriptions

Descriptions of Molex 90325-0004 provided by its distributors.

Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 4 Circuits, Tin (Sn) Plating
Picoflex Through Hole PCB Header, Straight, 4 Contacts, 1 Rows, 1.27mm Pitch
Molex 903250004 Picoflex Pf-50 Header Vertical 4 Pins 1.27mm Spacing
Pin Header, 4 Contacts, 1 Row, 1.27mm, Tin, 1.2A, Straight, Unshrouded, Brass, Wire-to-Board, THT
Molex IDCConnector, Picoflexseries, Male plug, 4road, 1.27mmPitch, Through-hole
Conn Picoflex HDR 4 POS 1.27mm Solder ST Top Entry Thru-Hole Picoflex Bag
PICOFLEX SERIES, THROUGH HOLE IDC CONNECTOR PLUG, 4 WAY, 1 ROW, 1.27MM PITCH
1 -40℃~+105℃ 4P 1.27mm 1.2A 250V Through Hole Headers, Male Pins RoHS
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking
CONNECTOR, HEADER, 4POS, 1ROW, 1.27MM;
Headers & Wire Housings 1.27MM HDR 04P LOPRO W/PEGS
Pin Header, Wire-to-Board, 1.27
Cross Referenced to MOLEX - Part MOL90325-0004
127mm PF Hdr LoPro Polz Blk 5Sn 4Ckt
SMD Wire To Board Connector ROHS
CONN, PIN HDR, 4POS, 1ROW, 1.27MM, THT; Pitch Spacing: 1.27mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: Picoflex 90325 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin P

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0903250004
  • 903-25-0004
  • 90325-0004.
  • 903250004