Molex 78730-1002

Card Edge Connector, 288 Contact(S), 2 Row(S), Female, Straight, 0.033 Inch Pitch, Surface Mount
$ 34.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 78730-1002.

Newark

Datasheet5 pages7 years ago
Datasheet2 pages9 years ago

Molex

element14 APAC

Farnell

Master Electronics

CAD Models

Download Molex 78730-1002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-01-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2024-06-27
LTD Date2024-09-27
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Memory Card Connector, Mini SIM, Push-Push, 6 Contacts, Copper Alloy, Gold Plated Contacts, 47553
Pcb Connector, 288 Contact(S), 2 Row(S), Straight, 0.033 Inch Pitch, Press Fit Terminal, Latch,
Pcmcia Connector, 6 Contact(S), 2 Row(S), Female, Right Angle, 0.1 Inch Pitch, Surface Mount
Amphenol Communications Solutions10033853-052FSLF
DDR II 0.6mm PITCH 200 POS STANDARD TYPE ASSY | CONN SKT SODIMM 200POS SMD
Amphenol95622-004LF
PCMCIA Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle
Amphenol Communications Solutions95622-003
Conn PCMCIA RCP 68 POS 1.27mm Solder RA SMD

Descriptions

Descriptions of Molex 78730-1002 provided by its distributors.

Card Edge Connector, 288 Contact(S), 2 Row(S), Female, Straight, 0.033 Inch Pitch, Surface Mount
Conn DDR4 DIMM Socket SKT 288 POS 0.85mm Solder ST SMD Frame
0.85Mm Ddr4 Dimm Vt Smt 0.76Aulf 288Ckt |Molex 78730-1002
CONN SOCKET DDR4 DIMM 288P VERT 1.2
Molex DIMM, 288, DDR4, , , 0.85mm
DDR4 DIMM Socket, Vertical Surface Mount, 0.76µm Gold Plating, 288 Circuits, PCB Thickness 1.57mm, with Forklock, Black Housing, Black Latch
CONNECTOR, DIMM SOCKET, 288POS; Product Range: 78730 Series; Connector Type: DIMM Socket; No. of Contacts: 288Contacts; Contact Material: Copper Alloy; Contact Plat; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0787301002
  • 78730-1002.
  • 787301002