Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 78731-1002

Pcb Connector, 288 Contact(S), 2 Row(S), Straight, 0.033 Inch Pitch, Press Fit Terminal, Latch,
$ 33.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 78731-1002.

IHS

Datasheet5 pages8 years ago

JRH Electronics

Molex

Farnell

Master Electronics

Inventory History

3 month trend:
-32.50%

CAD Models

Download Molex 78731-1002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-12-21
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Memory Card Conn ASSY FOR PUSH-PUSH 6 USH 6 PINS
Card Edge Connector, 240 Contact(s), 2 Row(s), Female, 25 Degree, Solder Terminal, Socket
Pcmcia Connector, 6 Contact(S), 2 Row(S), Female, Right Angle, 0.1 Inch Pitch, Surface Mount
Amphenol Communications Solutions10033853-052FSLF
DDR II 0.6mm PITCH 200 POS STANDARD TYPE ASSY | CONN SKT SODIMM 200POS SMD
Amphenol95622-004LF
PCMCIA Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle
Amphenol Communications Solutions95622-003
Conn PCMCIA RCP 68 POS 1.27mm Solder RA SMD
TE Connectivity2-2013289-1
Memory Card Connector, DDR3, SODIMM, Cam-In Locking, 204 Contacts, Copper Alloy
TE Connectivity2013289-1
Card Edge Connector, 204 Contact(S), 2 Row(S), Female, Right Angle, 0.024 Inch Pitch, Solder
TE Connectivity2-2013310-1
Memory Card Connector, DDR3 SODIMM Socket, Cam-In Locking, 204 Contacts, Copper Alloy
TE Connectivity / AMP2-2013289-3
Conn DDR SO DIMM SKT 204 POS 0.6mm Solder RA SMD Embossed T/R
TE Connectivity1-1932000-1
Card Edge Connector, 240 Contact(s), 2 Row(s), Straight, Solder Terminal, Latch & Eject, Black Insulator
TE Connectivity / AMP4-1932000-7
Card Edge Connector, 240 Contact(s), 2 Row(s), Straight, Solder Terminal, Latch & Eject

Descriptions

Descriptions of Molex 78731-1002 provided by its distributors.

Pcb Connector, 288 Contact(S), 2 Row(S), Straight, 0.033 Inch Pitch, Press Fit Terminal, Latch,
Conn DDR4 DIMM Socket SKT 288 POS 0.85mm Press Fit ST Thru-Hole DDR4 DIMM Tray
DDR4 DIMM Socket, Vertical Press-Fit, 0.76µm Gold Plating, 288 Circuits, PCB Thickness 1.80mm, Tail Length 2.53mm, Black Housing, Black Latch
CONN, DIMM SOCKET, DDR4, 288POS; Connector Type:DIMM Socket; Series:78731; No. of Contacts:288; Contact Material:Copper; Contact Plating:Gold; Contact Termination:Press Fit Vertical

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0787311002
  • 78731-1002.
  • 78731-1002..
  • 787311002