Molex 78308-2230

Molex 78308-2230 Dimm, Connectors 0.6mm, Ddr2 Sodimm, Socket 200P Std 5.2Hgt
$ 7.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 78308-2230.

Master Electronics

Datasheet1 page13 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Related Parts

TE Connectivity1473005-4
Conn DDR2 SO DIMM Socket Receptacle 200 POS 0.6mm Solder RA SMD
TE Connectivity1565917-4
Memory Card Connector, SODIMM, Cam-In Locking, 200 Contacts, Copper Alloy, Gold Plated Contacts
TE Connectivity1612618-4
Memory Card Connector, SODIMM, Cam-In Locking, 200 Contacts, Copper Alloy, Gold Plated Contacts
TE Connectivity1565918-4
CONN SKT SODIMM 200POS R/A SMD / 200 Position SODIMM DDR2 SDRAM Socket Surface Mount
Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Tray
TE Connectivity6-1473005-1
Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Tray

Descriptions

Descriptions of Molex 78308-2230 provided by its distributors.

Molex 78308-2230 Dimm, Connectors 0.6mm, Ddr2 Sodimm, Socket 200P Std 5.2Hgt
MEMORY AND SIM CARD CONNECTOR;
Conn DDR2 DIMM Socket SKT 200 POS 0.6mm
CONN SODIMM DDR2 200POS R/A SMD
SOCKET, DDR3, SODIMM, 200WAY; Connector Type:SODIMM; Series:78308; No. of Contacts:200; Pitch Spacing:0.6mm; Contact Material:Copper; Contact Plating:Gold; Contact Termination:Surface Mount Right Angle; Colour:Black; Connector Type:SO-DIMM; Contact Material:Copper Alloy; Flammability Rating:UL94V-0; Lead Spacing:0.6mm; Material:LCP; No. of Ways:200; Pin Format:DIMM

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0783082230
  • 783082230