TE Connectivity 1612618-4

Memory Card Connector, SODIMM, Cam-In Locking, 200 Contacts, Copper Alloy, Gold Plated Contacts
$ 6.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1612618-4.

JRH Electronics

Datasheet5 pages2 years ago

ODG (Origin Data Global)

TE Connectivity

Newark

Master Electronics

Inventory History

3 month trend:
+59.01%

CAD Models

Download TE Connectivity 1612618-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-10-19
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1473005-4
Memory Card Connector, Ddr Sodimm Socket; |Te Connectivity Amp 1473005-4.
TE Connectivity1473150-4
Conn DDR2 SO DIMM Socket Receptacle 200 POS 0.6mm Solder RA SMD Box/Tray
TE Connectivity1473149-4
Memory Card Connector, SODIMM, Cam-In Locking, 200 Contacts, Copper Alloy, Gold Plated Contacts
TE Connectivity / AMP1717379-4
Conn SO DIMM Socket SKT 200 POS 0.6mm Solder ST SMD T/R
TE Connectivity1565918-4
CONN SKT SODIMM 200POS R/A SMD / 200 Position SODIMM DDR2 SDRAM Socket Surface Mount
TE Connectivity6-1473005-1
Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Tray

Descriptions

Descriptions of TE Connectivity 1612618-4 provided by its distributors.

Memory Card Connector, SODIMM, Cam-In Locking, 200 Contacts, Copper Alloy, Gold Plated Contacts
TE Connectivity 1612618-4 SODIMM Memory Card Connector Female Shrouded 200P
Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Socket
CONNECTOR, DIMM SOCKET, 200POS; Product Range: -; Connector Type: SODIMM Socket; No. of Contacts: 200Contacts; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; SVHC: No SVHC (27-Jun-2018); Contact Termina
SEMI-HARD TRAY DDR2 SODIMM SOCKET 200P 9 DRAM Type: Double Data Rate (DDR) 2 Stack Height: .362 in Stack Height: 9.2 mm Module Orientation: Right Angle Centerline (Pitch): .024 in Double Data Rate (DDR) 2 .362" 9.2 mm Right Angle | So Dimm | Part Number: 1612618-4 | Internal Number: 1612618-4 | .362" | TE Connectivity | DDR2 SO DIMM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1612618-4.