Molex 78212-1001

Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle
$ 5.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 78212-1001.

IHS

Datasheet2 pages7 years ago

Molex

HQonline

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.58%

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-06-30
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal
Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal
TE Connectivity / AMP2169802-4
Conn High Speed HDR 4 POS 2.4mm Press Fit ST Thru-Hole Box/Tray
TE Connectivity1-770178-1
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity1-770968-1
Universal MATE-N-LOK Right Angle Plug, PCB Header, PCB, 2 Rows, 4 Contacts, 4.14mm Pitch

Descriptions

Descriptions of Molex 78212-1001 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle
Impact 3 Pair, Vertical Power Receptacle, Press-Fit, LCP, Glass Filled UL94-V0, Black, Tray Packaging, Lead-Free
Impact 3 Pair Vertical Power Receptacle Press-Fit
Conn Backplane RCP 6 POS 5.2mm Press Fit ST Thru-Hole Impact™ Frame
Modular / High Throughput Connectors; MOLEX; 78212-1001; Gold; 2; Right Angle, Vertical; Press-Fit
High Speed / Modular Connectors IMPACT REC 4P PFIT
High Speed/Modular Conn IMPACT PWR3PR VERT RCPT
IMPACT PWR 3PR VERT RCPT PF .76AULF 4CKT
CONN, BACKPLANE, RCPT, 4POS, 2ROW;
WER HEADER RECEPTACLE VERTICAL 1
CONN, BACKPLANE, RCPT, 4POS, 5.2MM; Product Range:Impact 78212 Series; No. of Contacts:4Contacts; Pitch Spacing:5.2mm; Gender:Receptacle; Contact Termination Type:Press Fit; No. of Rows:2Rows; Row Pitch:-; Contact Materi

Images

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0782121001
  • 782121001