Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-770178-1

Pin Header, Wire-to-Board, 4.14 mm, 2 Rows, 6 Contacts, Through Hole Straight
$ 1.804
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-770178-1.

TE Connectivity

Datasheet2 pages1 year ago
Datasheet1 page11 years ago
Technical Drawing1 page15 years ago
Datasheet12 pages15 years ago
Instruction Sheet7 pages7 years ago

Newark

IHS

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-19.09%

CAD Models

Download TE Connectivity 1-770178-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.804
$ 1.06
Stock
97,901
310,984
Authorized Distributors
6
6
Gender
Male
Male
Pitch
4.1148 mm
4.1148 mm
Number of Contacts
6
6
Number of Rows
2
2
Mount
Board Lock, PCB, Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold, Tin
Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-770969-0
Universal MATE-N-LOK Right Angle Plug, PCB Header, PCB, 2 Rows, 6 Contacts, 4.14mm Pitch
TE Connectivity770969-1
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
TE Connectivity1-770969-1
Pin Header, Wire-to-Board, 4.14 mm, 2 Rows, 6 Contacts, Through Hole Right Angle
CONN HEADER VERT 6POS 4.2MM / Connector Header Through Hole 6 position 0.165" (4.20mm)
Mini-Fit Jr. Through Hole PCB Header, Straight, 6 Contacts, 2 Rows, 4.2mm Pitch
Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 6 Contacts, Through Hole Right Angle

Descriptions

Descriptions of TE Connectivity 1-770178-1 provided by its distributors.

Pin Header, Wire-to-Board, 4.14 mm, 2 Rows, 6 Contacts, Through Hole Straight
Header, Pin, Mini-Universal Mate-N-Lok, 6 Position, Pcb Mount, Detent Lock
TE Connectivity 4.14mmpitch6pDouble row pin header Wire-to-board connector, Mini-Universal MATE-N-LOKseries, right angle, Through hole mounting
HEADER, 6WAY; Pitch Spacing: 4.14mm; No. of Contacts: 6Contacts; Gender: Plug; Product Range: Mini Universal MATE-N-LOK Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts;
Pin header Temperature range: -55 ... 105 °C Combustibility class: UL 94 V-0 Connection principle: Wire-Board Connector Design: Straight Connector Termination: THT Contact material: Gold Gender of contacts: Male Gender of housing: Female Housing Material: Polyamide (PA/Nylon) Pitch: 4.14 mm Series: MATE-N-LOK Mini Universal Poles: 6 Rated voltage: 600 V
06P MINI UMNL ASSY VO SNAU LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 4.14 mm PCB Mount Header Vertical Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 1-770178-1 | Internal Number: 1-770178-1 | 4.14 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-770178-1.