Molex 78211-1044

Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal
$ 6.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 78211-1044.

IHS

Datasheet3 pages7 years ago

Molex

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-7.20%

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal
4pin 4.2mm 2 4.2mm Header,Locking Ramp 13A 2.54¦Ìm 9.6012mm*9.6mm
Conn Isolated Power Socket Strip SKT 4 POS 4.19mm Solder ST Thru-Hole 4 Terminal 1 Port Tube
4pin 4.2mm 2 4.2mm Header,Locking Ramp 13A 2.54¦Ìm
Conn Power Mate Terminal Strip HDR 4 POS 4.19mm Solder RA Thru-Hole 4 Terminal 1 Port Tube
Conn Power Mate Terminal Strip HDR 4 POS 4.19mm Solder ST Thru-Hole 4 Terminal 1 Port Tube

Descriptions

Descriptions of Molex 78211-1044 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal
High Speed / Modular Connectors IMPACT 3PR POWER 4P RA
Conn Backplane HDR 4Power POS 5.2mm Press Fit RA Thru-Hole Impact™ Frame
Impact Pwr 3Pr Ra Hdr Pf .76Aulf 4Ckt Rohs Compliant: Yes
CONN HEADER POWER 4POS EDGE MNT
Pin and Socket Header PCB - Right-Angle 4P
CONN, BACKPLANE, HDR, 4POS, 2ROW;
Impact 3 Pair, Right-Angle Power Header, Press-Fit, Blade A1 & A2 Length 6.90mm, Blade B1 & B2 Length 5.70mm, LCP, Glass Filled UL94-V0, Black, Tray Packaging, Lead-Free
CONN, BACKPLANE, HEADER, 4POS, 5.2MM; Product Range:Impact 78211 Series; No. of Contacts:4Contacts; Pitch Spacing:5.2mm; Gender:Header; Contact Termination Type:Press Fit; No. of Rows:2Rows; Row Pitch:-; Contact Material

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0782111044
  • 78211-1044.
  • 782111044