Molex 75705-3103

Conn Backplane HDR 220 POS 3.7mm Press Fit ST Thru-Hole GbX I-Trac™ Frame
$ 26.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 75705-3103.

Molex

Technical Drawing4 pages13 years ago
Datasheet2 pages13 years ago
Datasheet4 pages14 years ago

Master Electronics

element14 APAC

Electro Sonic

Verical

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Rack and Panel Connector, 56 Contact(s), Hermaphroditic, Crimp Terminal, Plug
Rack and Panel Connector, 38 Contact(s), Hermaphroditic, Crimp Terminal, Plug
Rack and Panel Connector, 38 Contact(s), Hermaphroditic, Crimp Terminal, Plug
TE Connectivity120955-1
Rectangular Power Connector, 5 Contact(s), Male, Press Fit Terminal, Plug
TE Connectivity5223963-1
TE Connectivity 5223963-1 Board Connector 4 Contacts 1 Row Male Unshrouded
TE Connectivity223976-1
Universal Power Module (For use with Z-PACK 2mm HM Z-PACK HS3 Z-PACK HM-Zd and MULTI GIG RT2J)

Descriptions

Descriptions of Molex 75705-3103 provided by its distributors.

Conn Backplane HDR 220 POS 3.7mm Press Fit ST Thru-Hole GbX I-Trac™ Frame
Connector, BACKPLANE 220WAY; Product Range:-; No. of Contacts:220Contacts; Card Edge / Backplane Connector Type:Backplane; Pitch Spacing:3.7mm;
GbX I-Trac Vertical Header Module, 1.85mm by 3.70mm Pitch, Left Guide, Right Open, 11 Rows, 10 Columns, 220 Circuits, Mating Pin Length 4.70mm
Backplane Connector, Header, 220 Position; Rango De Producto:Serie I-Trac; Conector, Tipo:Backplane; Género:Cabezal; Núm. De Contactos:220; Espaciado, Paso:3.7Mm; Tipo De Terminación Del Contacto:Agujero Pasante; Núm. De Filas:11 |Molex 75705-3103
CONNECTOR, BACKPLANE 220WAY; Connector Type:Backplane; Gender:Male; Ways, No. of:220; Lead Spacing:3.7mm; Termination Method:Solder; Contact Material:Copper Alloy; Series:I-Trac; Contact Plating:Gold; No. of Rows:11; Row Pitch:3.7mm; Approval Bodies:UL; Current Rating:1A; Material:LCP; Max Operating Temperature:85°C; Min Temperature Operating:-55°C; No. of Mating Cycles:200

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0757053103
  • 75705-3103.
  • 757053103