EDAC 516-056-000-302

Rack and Panel Connector, 56 Contact(s), Hermaphroditic, Crimp Terminal, Plug
$ 7.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 516-056-000-302.

IHS

Datasheet3 pages5 years ago

Master Electronics

TME

Newark

Electro Sonic

Inventory History

3 month trend:
+42.58%

CAD Models

Download EDAC 516-056-000-302 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-09-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rack and Panel Connector, 38 Contact(s), Hermaphroditic, Crimp Terminal, Plug
Rack and Panel Connector, 38 Contact(s), Hermaphroditic, Crimp Terminal, Plug
38 Pin 3.81mm Pitch X 3.3mm Row Spacing Grey Polycarbonate Rack and Panel Plug
SullinsEBM22MMWD
Conn Card Edge M 44 POS 3.96mm Solder ST Thru-Hole
TE Connectivity350968-2
Connector Accessory, 0.025in Min Cable Dia, 0.05in Max Cable Dia, Phosphor Bronze
TE Connectivity583204-2
Connector Accessory, 0.05in Min Cable Dia, 0.064in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of EDAC 516-056-000-302 provided by its distributors.

Rack and Panel Connector, 56 Contact(s), Hermaphroditic, Crimp Terminal, Plug
516 Series Rack Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Grey PC withno cover and a locknut and polarizing hardware.
PLUG, WITH LOCK NUT, 56 WAY; Product Range: 516 Series; Gender: Plug; No. of Positions: 56Ways; Pitch Spacing: 3.81mm; For Use With: 516 Series Pin Contacts; SVHC: No SVHC (15-Jan-2019); Contact Gender: Pin; No. of Contacts: 56C
Rack & Panel Connector, Plug, 56 Position; Product Range:516 Series; Gender:Plug; No. Of Positions:56Positions; Pitch Spacing:3.81Mm; For Use With:516 Series Pin Contacts; Colour:Grey; Connector Mounting:Cable Mount; No. Of Rows:9 Rohs Compliant: Yes |Edac 516-056-000-302
Positions = 56 / Pitch mm = 3.81 / Contact Gender = Plug / Gender = Plug / Mounting Type = Panel Mount / Body Orientation = Straight / Housing Material = Polycarbonate / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 8.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics