Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5223963-1

Backplane Connector, 3-Pos, 2mm, Press Fit, Right Angle, Thru-Hole, Box/Tube
$ 5.902
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5223963-1.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+47.43%

CAD Models

Download TE Connectivity 5223963-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-09-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity223976-1
Conn Hdr, Amp - Te Connectivity 223976-1; |Te Connectivity Amp 223976-1
TE Connectivity223968-1
Conn Backplane Power PL 3 POS 2mm Press Fit RA Thru-Hole 12 Terminal 1 Port
TE Connectivity646954-2
Board Connector, 4 Contact(s), 4 Row(s), Male, Right Angle, Press Fit Terminal
TE Connectivity120955-1
Rectangular Power Connector, 5 Contact(s), Male, Press Fit Terminal, Plug
TE Connectivity1871916-1
Pcb Connector, 9 Contact(S), 1 Row(S), M; |Te Connectivity Amp 1871916-1
TE Connectivity926495-4
Keying Strip, Red, Pc Gf Rohs Compliant: Yes |Amp Te Connectivity 926495-4

Descriptions

Descriptions of TE Connectivity 5223963-1 provided by its distributors.

Backplane Connector, 3-Pos, 2mm, Press Fit, Right Angle, Thru-Hole, Box/Tube
TE Connectivity 5223963-1 Board Connector 4 Contacts 1 Row Male Unshrouded
Hard Metric Connector, Plug, 3 Position; |Te Connectivity Amp 5223963-1
Special Order: TE UPM R/A Header 3P STD Power, MLM PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Rows: 1 Centerline (Pitch): 3 mm PCB Mount Header Right Angle Board-to-Board 1 | PCB Header & Receptacle | Part Number: 5223963-1 | Internal Number: 5223963-1 | 3 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 52239631