Molex 75115-0018

Connector Accessories 18 POS 1.27mm TDP Plug Cable Kit Zinc Die Cast Alloy Black Bag
$ 9.81
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 75115-0018.

Molex

Datasheet2 pages13 years ago
Datasheet1 page14 years ago

Electro Sonic

Newark

Mouser

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-11-06
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2018-01-17
LTD Date2018-04-17
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Usb Connector, 4 Contact(S), Male, Right Angle, Surface Mount Terminal, Locking, Plug
USB Connector, 22 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Plug
Keystone925
USB, 2.0 TYPE A, PLUG, SMT/TH; USB Conne; Connector Type:USB Type A; Standard:USB 2.0; Gender:Plug; No. of
HIROSE ELECTRICUX40A-MB-5P
Conn Mini USB 2.0 Type B PL 5 POS 0.8mm Solder RA Cable Mount 5 Terminal 1 Port Tray
Conn USB 3.1 Type C PL 24 POS Solder ST Edge Mount 22 Terminal 1 Port Automotive
HIROSE ELECTRICUX40-MB-5P
Conn Mini USB 2.0 Type B PL 5 POS 0.8mm Solder RA Cable Mount 5 Terminal 1 Port Tray

Descriptions

Descriptions of Molex 75115-0018 provided by its distributors.

Connector Accessories 18 POS 1.27mm TDP Plug Cable Kit Zinc Die Cast Alloy Black Bag
Telecom and Datacom Connector, 18 Contact(s), Male, Straight, Plug
18 CKT TDP PLUG CABLE KIT (4-40/BLK) | Molex Incorporated 75115-0018
Triad Differential Pair Connectors Plug Cable Kit 4-40 18 Circuit
1.27mm Pitch TDP (Triad Differential Pair) PCIe x 1 Plug Cable Kit, Shielded, 18 Circuits, 4-40 Jackscrew, Black Finish
CONN BACKSHELL 18POS 180DEG SHLD
I/O Connector, Plug, 18 Position, Solder; Rango De Producto:Serie 75115; Conector, Tipo:Wire To Board; Género:Macho; Núm. De Contactos:18; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Pcb; Contacto, Material:- |Molex 75115-0018

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0751150018
  • 75115-0018.
  • 751150018